BQ25171QWDRCRQ1 | |
---|---|
DigiKey Part Number | 296-BQ25171QWDRCRQ1TR-ND - Tape & Reel (TR) 296-BQ25171QWDRCRQ1CT-ND - Cut Tape (CT) 296-BQ25171QWDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25171QWDRCRQ1 |
Description | AUTOMOTIVE, 800-MA LINEAR BATTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25171QWDRCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 10.5V (Max) | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥14.10300 | ¥141.03 |
25 | ¥13.30560 | ¥332.64 |
100 | ¥11.33760 | ¥1,133.76 |
250 | ¥10.64544 | ¥2,661.36 |
500 | ¥9.31470 | ¥4,657.35 |
1,000 | ¥7.71791 | ¥7,717.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.18564 | ¥21,556.92 |
6,000 | ¥6.91952 | ¥41,517.12 |