Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,087 In Stock | 1 : ¥34.34000 Cut Tape (CT) 3,000 : ¥15.08966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCap | 1 ~ 4 | Constant - Programmable | Voltage | Over Current, Over Temperature | 16.256A | 24V (Max) | 26V | - | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (4x4) | ||
905 In Stock | 1 : ¥36.39000 Cut Tape (CT) 5,000 : ¥17.58460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 ~ 4 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 5A | 18V (Max) | 21V | I2C | -40°C ~ 125°C (TJ) | Surface Mount | 30-PowerVFQFN | 30-QFN (4x5) |