Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,367 In Stock 140,390 Marketplace | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥6.42165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Lithium Ion | 1 | Constant - Programmable | - | Over Temperature, Over Voltage | 1A | 4.2V | 10.2V | - | 0°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x2) | ||
293 In Stock 110 Marketplace | 1 : ¥50.07000 Tube | - | Bulk Tube | Active | Lithium Ion | 2 | Constant | Current, Timer | Over Temperature | 1.2A | 8.4V | 10V | - | -40°C ~ 70°C (TA) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |