Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,764 In Stock | 1 : ¥12.50000 Cut Tape (CT) 3,000 : ¥7.43823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 3A | 4.1V, 4.2V, 4.35V, 4.4V | 17V | USB | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
2,252 In Stock | 1 : ¥22.53000 Cut Tape (CT) 3,000 : ¥10.31588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer, Lithium Iron Phosphate | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 1A | 4.6V | 5.5V | I2C | -40°C ~ 125°C | - | - | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (1.6x1.1) | ||
2,694 In Stock | 1 : ¥15.22000 Cut Tape (CT) 3,000 : ¥6.95453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage | 3A | 3.6V, 4.05V, 4.15V, 4.2V | 17V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
2,087 In Stock | 1 : ¥34.34000 Cut Tape (CT) 3,000 : ¥15.08898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCap | 1 ~ 4 | Constant - Programmable | Voltage | Over Current, Over Temperature | 16.256A | 24V (Max) | 26V | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (4x4) |