Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
776 In Stock | 1 : ¥197.57000 Tube | - | Tube | Active | Smart Batteries | 2 | Constant - Programmable | - | - | 4.43A | - | 28V | I2C | -40°C ~ 125°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | ||
445 In Stock | 1 : ¥24.14000 Cut Tape (CT) 500 : ¥15.10836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 2 | Constant - Programmable | Current, Timer | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | 2A | 9V | 5.75V | I2C | -40°C ~ 125°C (TJ) | Surface Mount | 18-VFQFN | 18-QFN (2x3) | ||
2,549 In Stock | 1 : ¥39.79000 Cut Tape (CT) 250 : ¥19.29540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Current, Over Temperature, Over Voltage | 2.5A | 4.2V | 17V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |