0387207502

DigiKey Part Number
WM13929-ND
Manufacturer
Manufacturer Product Number
0387207502
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
0387207502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.27000¥26.27
10¥20.00700¥200.07
25¥18.73800¥468.45
50¥16.65440¥832.72
100¥16.29240¥1,629.24
250¥15.02524¥3,756.31
500¥13.57722¥6,788.61
1,100¥12.03841¥13,242.25
5,500¥11.31431¥62,228.71
Manufacturers Standard Package