ADUM4121-1ARIZ | |
---|---|
DigiKey Part Number | ADUM4121-1ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4121-1ARIZ |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4121-1ARIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 42ns, 53ns | |
Pulse Width Distortion (Max) | 13ns | |
Rise / Fall Time (Typ) | 18ns, 18ns | |
Current - Output High, Low | - | |
Current - Peak Output | 2.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.66000 | ¥58.66 |
10 | ¥52.97700 | ¥529.77 |
80 | ¥43.86113 | ¥3,508.89 |
320 | ¥41.89025 | ¥13,404.88 |
560 | ¥38.19409 | ¥21,388.69 |
1,040 | ¥33.26581 | ¥34,596.44 |
2,560 | ¥32.03377 | ¥82,006.45 |