YK9010323000G | |
---|---|
DigiKey Part Number | YK9010323000G-ND |
Manufacturer | |
Manufacturer Product Number | YK9010323000G |
Description | CONN BARRIER STRIP 3CIRC 0.63" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.630" (16.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | YK9010323000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-10 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Cover | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥15.89400 | ¥158.94 |
25 | ¥14.88920 | ¥372.23 |
50 | ¥13.23420 | ¥661.71 |
100 | ¥12.94770 | ¥1,294.77 |
250 | ¥12.66344 | ¥3,165.86 |