CB00220807 | |
---|---|
DigiKey Part Number | 283-CB00220807-ND |
Manufacturer | |
Manufacturer Product Number | CB00220807 |
Description | CONN TERM BLK BARRIER 8POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 16-30 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥63.09200 | ¥630.92 |
25 | ¥60.20760 | ¥1,505.19 |
50 | ¥54.12240 | ¥2,706.12 |
100 | ¥51.23990 | ¥5,123.99 |
250 | ¥46.43596 | ¥11,608.99 |
500 | ¥43.23348 | ¥21,616.74 |
1,000 | ¥40.83163 | ¥40,831.63 |