Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,881 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 48VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
6,428 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
3,760 In Stock | 1 : ¥10.51000 Cut Tape (CT) 250 : ¥7.40920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Flange | Solder Eyelet(s) | Unshielded | - | - | 16VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
1,678 In Stock | 1 : ¥12.15000 Cut Tape (CT) 200 : ¥6.30390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Flange | Solder Eyelet | Unshielded | - | Black | 16VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 5,000 : ¥5.80085 Tray | Tray | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Flange | Solder Eyelet(s) | Unshielded | - | - | 16VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 5,000 : ¥5.80085 Tape & Reel (TR) | Tape & Reel (TR) | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Flange | Solder Eyelet(s) | Unshielded | - | - | 16VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C |