Power Connectors

Results: 14
Manufacturer
Adam TechCUI DevicesKycon, Inc.Tensility International CorpWürth Elektronik
Series
-ADCKLDVHCXKLDVXWR-DC
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.224" (5.70mm OD)0.079" (2.00mm ID), 0.248" (6.30mm OD)0.079" (2.00mm ID), 0.252" (6.40mm OD)0.079" (2.00mm ID), 0.260" (6.60mm OD)0.098" (2.50mm ID), 0.248" (6.30mm OD)0.098" (2.50mm ID), 0.252" (6.40mm OD)0.101" (2.55mm ID), 0.252" (6.40mm OD)
Mounting Type
Panel MountSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Mounting Feature
-Flange
Termination
SolderSolder EyeletSolder Eyelet(s)
Features
-Solder Retention
Insulation Color
-Black
Voltage - Rated
12VDC16VDC20VDC24VDC30VDC48VDC
Current Rating (Amps)
1 A2 A2.5 A3 A3.5 A5 A7 A7.5 A
Mating Length/Depth
0.295" (7.50mm)0.352" (8.95mm)0.354" (9.00mm)0.360" (9.15mm)0.374" (9.50mm)-
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
KLDVX-0202-B
KLDVX-0202-A
CONN PWR JACK 2X5.5MM SOLDER
Kycon, Inc.
12,881
In Stock
1 : ¥6.90000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
48VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
PJ-036BH-SMT
PJ-036BH-SMT-TR
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
2,448
In Stock
1 : ¥11.90000
Cut Tape (CT)
200 : ¥9.24630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
-
-
24VDC
5 A
0.360" (9.15mm)
-
UL94 V-0
-25°C ~ 85°C
7,116
In Stock
1 : ¥5.83000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
48VDC
7 A
-
-
UL94 V-0
-40°C ~ 105°C
2,400
In Stock
1 : ¥5.83000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
48VDC
7.5 A
-
-
UL94 V-0
-40°C ~ 105°C
1,729
In Stock
1 : ¥6.08000
Bag
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
12VDC
5 A
0.295" (7.50mm)
-
UL94 V-0
-20°C ~ 70°C
PJ-009A
PJ-009A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
36,606
In Stock
1 : ¥6.65000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.260" (6.60mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-006B-SMT
PJ-006B-SMT-TR
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
1,898
In Stock
1 : ¥7.31000
Cut Tape (CT)
250 : ¥5.92024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount
-
Solder
Unshielded
-
-
16VDC
2 A
0.352" (8.95mm)
-
UL94 V-0
-20°C ~ 85°C
PJ-006B
PJ-006B
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
4,212
In Stock
1 : ¥8.13000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
16VDC
2 A
-
-
UL94 V-0
-20°C ~ 85°C
KLDVHCX-0202-A-LT
KLDVHCX-0202-A-LT
VERTICAL POWER JACK 2.0MM HIGH C
Kycon, Inc.
2,706
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
-
-
UL94 V-0
-
694106x0x002
694108301002
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
1,560
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.101" (2.55mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
30VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
694108402002
694108402002
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
791
In Stock
1 : ¥10.02000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.101" (2.55mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder
Unshielded
-
-
20VDC
3 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
PJ-060B
PJ-060B
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
718
In Stock
1 : ¥8.95000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
16VDC
2 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDVX-SMT-02-A-GP-TR
KLDVX-SMT-02-A-GP-TR
POWER JACK 2.0 MM DIA VERTICAL S
Kycon, Inc.
1,678
In Stock
1 : ¥12.15000
Cut Tape (CT)
200 : ¥6.30390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount
Flange
Solder Eyelet
Unshielded
-
Black
16VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
976
In Stock
1 : ¥5.34000
Cut Tape (CT)
170 : ¥2.91835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
Solder Retention
Black
30VDC
1 A
-
-
UL94 V-0
-
Showing
of 14

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.