Power Connectors

Results: 2
Manufacturer
Kycon, Inc.MPD (Memory Protection Devices)
Series
-KLDVHCX
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")2.50mm ID (0.098"), 6.40mm OD (0.252")
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)-
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Free Hanging (In-Line)Through Hole
Termination
SolderSolder Eyelet(s)
Features
-Strain Relief
Insulation Color
-Black
Voltage - Rated
12VDC24VDC
Mating Length/Depth
0.543" (13.80mm)-
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
KLDVHCX-0202-B
KLDVHCX-0202-B
VERTICAL POWER JACK 2.5MM
Kycon, Inc.
2,967
In Stock
1 : ¥9.19000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 6.40mm OD (0.252")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
-
-
UL94 V-0
-
MFG_EP502B
EP502B
CONN PWR PLUG 2.5X5.5MM SOLDER
MPD (Memory Protection Devices)
2,967
In Stock
1 : ¥14.78000
Bulk
-
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Black
12VDC
5 A
0.543" (13.80mm)
-
-
-
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.