Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,470 In Stock | 1 : ¥4.27000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 30VDC | 3 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
61,569 In Stock | 1 : ¥6.98000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 5 A | 0.354" (9.00mm) | - | - | 0°C ~ 40°C | ||
17,109 In Stock | 1 : ¥9.61000 Bulk | - | Bulk | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | - | - | 20VDC | 4 A | - | - | - | -25°C ~ 70°C | ||
4,795 In Stock | 1 : ¥11.82000 Bag | - | Bag | Active | Plug | Female | 1.10mm ID (0.043"), 3.50mm OD (0.138") | 0.043" (1.10mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 5 A | 0.299" (7.60mm) | - | - | 0°C ~ 40°C | ||
4,253 In Stock | 1 : ¥22.17000 Bulk | - | Bulk | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.146" (3.70mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware | - | 48VDC | 7 A | - | - | - | -10°C ~ 60°C | ||
563 In Stock | 1 : ¥32.05000 Bulk | - | Bulk | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | -15°C ~ 90°C | ||
610 In Stock | 1 : ¥40.64000 Bulk | Bulk | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Blue | - | - | 0.374" (9.50mm) | - | - | - | |||
1,627 In Stock | 1 : ¥4.19000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | Black | 24VDC | 5 A | 0.535" (13.60mm) | - | - | -25°C ~ 70°C | ||
1,498 In Stock | 1 : ¥36.78000 Cut Tape (CT) 800 : ¥20.62958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 3.5 A | 0.335" (8.50mm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | -25°C ~ 85°C | ||
689 In Stock | 1 : ¥3.94000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 5 A | 0.343" (8.70mm) | - | - | -25°C ~ 70°C | ||
0 In Stock Check Lead Time | 1,000 : ¥8.68131 Bag | - | Bag | Active | Plug | Female | 1.10mm ID (0.043"), 3.50mm OD (0.138") | 0.043" (1.10mm ID), 0.138" (3.50mm OD) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 24VDC | 3 A | 0.299" (7.60mm) | - | - | - |