Power Connectors

Results: 2
Series
-S10
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")-
Actual Diameter
0.079" (2.00mm ID), 0.252" (6.40mm OD)-
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Free Hanging (In-Line)Through Hole
Mounting Feature
-Bulkhead - Front Side Nut
Features
Board GuideThread Lock
Insulation Color
-Blue
Ingress Protection
-IP68
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
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
S10K
S10K
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
875
In Stock
1 : ¥76.35000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Thread Lock
Blue
24VDC
11 A
-
-
-
-40°C ~ 105°C
RA(S)PC10PS
RAPC10PS
CONN POWER JACK SOLDER
Switchcraft Inc.
3,134
In Stock
1 : ¥48.68000
Bulk
-
Bulk
Active
Jack
Male
-
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
Board Guide
-
24VDC
11 A
-
IP68
-
-40°C ~ 105°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.