S10K | |
---|---|
DigiKey Part Number | SC1949-ND |
Manufacturer | |
Manufacturer Product Number | S10K |
Description | CONN PWR PLUG 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | Blue | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 11 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Silver | |
Body Material | Metal | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.35000 | ¥76.35 |
10 | ¥67.69000 | ¥676.90 |
25 | ¥65.08720 | ¥1,627.18 |
50 | ¥62.48320 | ¥3,124.16 |
100 | ¥59.01130 | ¥5,901.13 |
300 | ¥53.80460 | ¥16,141.38 |
500 | ¥53.56898 | ¥26,784.49 |