50-00104 | |
---|---|
DigiKey Part Number | 839-1421-ND |
Manufacturer | |
Manufacturer Product Number | 50-00104 |
Description | CONN PLUG 5.5X2.5MM LOCK STYLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | 0.472" (12.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.87300 | ¥128.73 |
25 | ¥12.32800 | ¥308.20 |
50 | ¥12.05360 | ¥602.68 |
100 | ¥11.50600 | ¥1,150.60 |
300 | ¥10.41057 | ¥3,123.17 |
500 | ¥9.64652 | ¥4,823.26 |