FC68148

DigiKey Part Number
4654-FC68148-ND
Manufacturer
Manufacturer Product Number
FC68148
Description
DC POWER SKT DC10A (2.1MM)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
-
Actual Diameter
0.083" (2.10mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
12VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Gold
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Brass
Thread Size
-
Body Color
Black
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥6.83100¥68.31
25¥6.55160¥163.79
50¥6.41180¥320.59
100¥6.13350¥613.35
300¥5.57557¥1,672.67
500¥5.01800¥2,509.00
1,000¥4.46055¥4,460.55
2,500¥4.04234¥10,105.85
Manufacturers Standard Package