54-00151

DigiKey Part Number
839-1580-ND
Manufacturer
Manufacturer Product Number
54-00151
Description
CONN JACK PNL MNT 5.5X2.1MM ISO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
54-00151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Shielding
Unshielded
Features
Mounting Hardware
Insulation Color
Black
Voltage - Rated
48V
Current Rating (Amps)
7.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 105°C
Contact Material - Plating
Nickel
Body Material
-
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Thread Size
M11x1
Body Color
Silver, Black
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.80000¥40.80
10¥37.08200¥370.82
25¥35.12040¥878.01
40¥34.30150¥1,372.06
80¥32.66875¥2,613.50
230¥28.58517¥6,574.59
500¥27.76850¥13,884.25
1,000¥23.68493¥23,684.93
2,500¥22.05153¥55,128.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.