Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,756 In Stock | 1 : ¥5.01000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
61,569 In Stock | 1 : ¥6.98000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 5 A | 0.354" (9.00mm) | - | - | 0°C ~ 40°C | ||
2,654 In Stock | 1 : ¥11.82000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 7 A | 0.374" (9.50mm) | - | - | 0°C ~ 40°C | ||
38,347 In Stock | 1 : ¥6.08000 Bag | - | Bag | Active | Jack | Female | 1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4 | 0.039" (1.00mm ID), 0.232" (5.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | - | - | 24VDC | 3 A | 0.354" (9.00mm) | - | UL94 V-0 | - | ||
20,476 In Stock | 1 : ¥8.13000 Bag | - | Bag | Active | Plug | Female | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | 0.067" (1.70mm ID), 0.157" (4.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Yellow | 24VDC | 5 A | 0.374" (9.50mm) | - | - | 0°C ~ 40°C | ||
644 In Stock | 1 : ¥11.82000 Bag | - | Bag | Active | Plug | Female | 1.10mm ID (0.043") | 0.043" (1.10mm ID), 0.118" (3.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 24VDC | 2 A | 0.354" (9.00mm) | - | - | 0°C ~ 40°C | ||
3,844 In Stock | 1 : ¥12.23000 Cut Tape (CT) 700 : ¥9.28693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 1.70mm ID (0.067"), 4.00mm OD (0.157") | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | 3 Conductors, 4 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
3,039 In Stock | 1 : ¥12.31000 Bag | - | Bag | Active | Plug | Female | 0.65mm ID (0.026"), 2.00mm OD (0.079") | 0.024" (0.60mm ID), 0.079" (2.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | Strain Relief | Black | 20VDC | 1 A | 0.236" (6.00mm) | - | - | -25°C ~ 70°C | ||
4,473 In Stock | 1 : ¥22.17000 Bulk | - | Bulk | Active | Jack | Male | 1.00mm ID (0.039"), 3.50mm OD (0.138") | 0.039" (1.00mm ID), 0.146" (3.70mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware | - | 48VDC | 5.5 A | - | - | - | -10°C ~ 60°C | ||
315 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | Jack | Female | JSBJ5 | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | - | Black | 18VDC | 2 A | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥8.62000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | - | - | - | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | - | - | - | - | - | - | - |