Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | - | 2 Conductors, 4 Contacts | Two Switches | Panel Mount, Through Hole, Right Angle | Solder | Unshielded | - | - | -10°C ~ 70°C | |||
192 In Stock | 1 : ¥23.73000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 6 Contacts | Three Switches | Panel Mount, Through Hole, Right Angle | Solder | Unshielded | - | - | -10°C ~ 70°C | |||
365 In Stock | 1 : ¥26.35000 Tray | Tray | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | - | 2 Conductors, 4 Contacts | Two Switches | Panel Mount, Through Hole, Right Angle | Solder Lug | Unshielded | - | - | -10°C ~ 70°C | |||
48 In Stock | 1 : ¥17.49000 Bag | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | - | 2 Conductors, 4 Contacts | Two Switches | Panel Mount, Through Hole, Right Angle | Solder Lug | Unshielded | - | - | -10°C ~ 70°C | |||
49 In Stock | 1 : ¥22.49000 Tray | Tray | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | - | 2 Conductors, 4 Contacts | Two Switches | Panel Mount, Through Hole, Right Angle | Solder | Unshielded | - | - | -10°C ~ 70°C | |||
70 In Stock | 1 : ¥31.03000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 6 Contacts | Three Switches | Panel Mount, Through Hole, Right Angle | Solder Lug | Unshielded | - | - | -10°C ~ 70°C | |||
66 In Stock | 1 : ¥20.36000 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 6 Contacts | Three Switches | Panel Mount, Through Hole, Right Angle | Solder Lug | Unshielded | - | - | -10°C ~ 70°C | |||
88 In Stock | 1 : ¥23.97000 Box | Box | Active | Phone Jack | Female | - | - | - | - | - | Panel Mount | Solder Eyelet(s) | Unshielded | - | - | -10°C ~ 70°C |