CL1299A | |
---|---|
DigiKey Part Number | 4654-CL1299A-ND |
Manufacturer | |
Manufacturer Product Number | CL1299A |
Description | S4 BNB SOLDER TAG GOLD ASSEMBLED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Lug | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Nickel Silver Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.94000 | ¥239.40 |
25 | ¥22.67560 | ¥566.89 |
40 | ¥22.15000 | ¥886.00 |
100 | ¥21.09430 | ¥2,109.43 |
300 | ¥18.45783 | ¥5,537.35 |
500 | ¥17.93038 | ¥8,965.19 |
1,000 | ¥15.29355 | ¥15,293.55 |
2,400 | ¥14.23885 | ¥34,173.24 |