STX-3000

DigiKey Part Number
2092-STX-3000-ND
Manufacturer
Manufacturer Product Number
STX-3000
Description
CONN JACK STEREO 3.5MM TH R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
STX-3000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 80°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.30300¥53.03
25¥5.08680¥127.17
50¥4.97820¥248.91
100¥4.76070¥476.07
250¥4.32804¥1,082.01
500¥3.89542¥1,947.71
1,000¥3.46261¥3,462.61
3,000¥3.13795¥9,413.85
Manufacturers Standard Package