Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,310 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,000 : ¥5.33334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.102" (2.60mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | |||
936 In Stock | 1 : ¥49.83000 Bulk | - | Bulk | Active | Phono (RCA) Jack | Female | Mono | 3.20mm ID, 9.00mm OD (RCA) | - | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder Cup | Shielded | Mounting Hardware | Black | - | ||
0 In Stock Check Lead Time | 1 : ¥8.70000 Cut Tape (CT) 250 : ¥5.98660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phono (RCA) Jack | Female | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.146" (3.70mm ID), 0.327" (8.30mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Surface Mount, Right Angle | Solder | Unshielded | - | Black | -20°C ~ 85°C |