ACJM-MV35-2S | |
---|---|
DigiKey Part Number | 889-ACJM-MV35-2S-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-MV35-2S |
Description | 3.5MM MONO VERTICAL METAL NUT SC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Press-Fit, Solder |
Datasheet | Datasheet |
EDA/CAD Models | ACJM-MV35-2S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Press-Fit, Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.236" (5.99mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.56560 | ¥289.14 |
50 | ¥11.30940 | ¥565.47 |
100 | ¥10.79550 | ¥1,079.55 |
250 | ¥9.76736 | ¥2,441.84 |
500 | ¥8.99630 | ¥4,498.15 |
1,000 | ¥7.71119 | ¥7,711.19 |
3,000 | ¥7.19711 | ¥21,591.33 |