Audio Connectors

Results: 2
Manufacturer
Adam TechTensility International Corp
Series
-ASJ
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actual Diameter
0.138" (3.50mm)0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts4 Conductors, 5 Contacts
Internal Switch(s)
-Does Not Contain Switch
Mounting Type
Panel MountSurface Mount, Right Angle
Termination
SolderSolder Eyelet(s)
Shielding
ShieldedUnshielded
Features
Board Guide, IP67Mounting Hardware
Insulation Color
-Black
Operating Temperature
-25°C ~ 70°C-25°C ~ 85°C
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
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
54-00173
54-00173
CONN JACK ISO 3.5MM 4CON
Tensility International Corp
760
In Stock
1 : ¥51.23000
Bulk
-
Bulk
Active
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware
-
-25°C ~ 70°C
ASJ-181-1A-HDW-WP
ASJ-181-1A-HDW-WP
AUDIO JACK, WATERPROOF
Adam Tech
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 5 Contacts
-
Surface Mount, Right Angle
Solder
Shielded
Board Guide, IP67
Black
-25°C ~ 85°C
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.