SJ1-43502PM

DigiKey Part Number
CP-SJ1-43502PM-ND
Manufacturer
Manufacturer Product Number
SJ1-43502PM
Description
CONN JACK 4COND 3.5MM PNL MT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
SJ1-43502PM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Tin
Body Material
Brass
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Nut
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.88000¥18.88
10¥16.44400¥164.44
25¥15.74640¥393.66
50¥15.39660¥769.83
100¥14.69640¥1,469.64
250¥13.29692¥3,324.23
500¥12.24706¥6,123.53
1,000¥10.49755¥10,497.55
2,500¥9.79771¥24,494.28
Manufacturers Standard Package