SJ1-43502PM-NUT | |
---|---|
DigiKey Part Number | SJ1-43502PM-NUT-ND |
Manufacturer | |
Manufacturer Product Number | SJ1-43502PM-NUT |
Description | RPLCMNT NUT SJ1-43502PM M7X0.75 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.76010 | ¥5,520.20 |