Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,925 In Stock | 1 : ¥7.06000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | - | - | - | ||
8,002 In Stock | 1 : ¥7.88000 Bag | Bag | Active | Phono (RCA) Jack | Female | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.142" (3.60mm ID), 0.327" (8.30mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Board Lock | Yellow | -20°C ~ 85°C |