Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,447 In Stock | 1 : ¥11.08000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.138" (3.50mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | 0°C ~ 40°C | ||
51,368 In Stock | 1 : ¥11.90000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | -20°C ~ 70°C | ||
970 In Stock | 1 : ¥10.75000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.098" (2.50mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | 0°C ~ 40°C |