Jacks, Plugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Plug/Mating Plug Diameter | Mounting Type | Termination | Insulation | Features | Color | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,881 In Stock 2,019 Factory | 1 : ¥19.13000 Bulk | Bulk | Active | Banana Plug, Stackable | Male | Standard Banana | Free Hanging (In-Line) | Solderless | Non-Mating End Insulated | Set Screw, Safety Collar | Black | 18-22 AWG | |||
5,511 In Stock 8,246 Factory | 1 : ¥19.13000 Bulk | Bulk | Active | Banana Plug, Stackable | Male | Standard Banana | Free Hanging (In-Line) | Solderless | Non-Mating End Insulated | Set Screw, Safety Collar | Red | 18-22 AWG | |||
32,921 In Stock | 1 : ¥22.88000 Bulk | - | Bulk | Active | Banana Plug, Stackable | Male | Standard Banana | Free Hanging (In-Line) | Solderless | Non-Mating End Insulated | Set Screw, Safety Collar | Black | 18-22 AWG | ||
28,309 In Stock | 1 : ¥21.02000 Bulk | - | Bulk | Active | Banana Plug, Stackable | Male | Standard Banana | Free Hanging (In-Line) | Solderless | Non-Mating End Insulated | Set Screw, Safety Collar | Red | 18-22 AWG | ||
12,708 In Stock | 1 : ¥24.22000 Bulk | - | Bulk | Active | Banana Plug | Male | Standard Banana | Free Hanging (In-Line) | Solderless | Non-Mating End Insulated | - | Black | 16 AWG | ||
1,449 In Stock | 1 : ¥24.88000 Bulk | - | Bulk | Active | Banana Plug | Male | Standard Banana | Free Hanging (In-Line) | Solderless | Non-Mating End Insulated | Set Screw | Black | 14 AWG | ||
1,335 In Stock | 1 : ¥26.93000 Bulk | - | Bulk | Active | Banana Jack | Female | Standard Banana | Panel Mount | Threaded, External (Nut) | Mating End Insulated | - | Red | - | ||
4,264 In Stock | 1 : ¥30.29000 Bulk | - | Bulk | Active | Banana Plug | Male | Standard Banana | Free Hanging (In-Line) | Crimp or Solder | Non-Mating End Insulated | - | Black | 18-22 AWG | ||
1,361 In Stock | 1 : ¥30.29000 Bulk | - | Bulk | Active | Banana Plug | Male | Standard Banana | Free Hanging (In-Line) | Crimp or Solder | Non-Mating End Insulated | - | Red | 18-22 AWG | ||
161 In Stock 412 Factory | 1 : ¥41.46000 Bulk | - | Bulk | Active | Banana Plug, Stackable | Male | Standard Banana | Free Hanging (In-Line) | Solderless | Non-Mating End Insulated | Set Screw | Black | 0.093" (2.36mm) Dia Wire | ||
0 In Stock Check Lead Time | 1 : ¥36.12000 Bulk | Bulk | Active | Banana Plug, Stackable | Male | Standard Banana | Free Hanging (In-Line) | Screw | Sheathed | - | Black | 12 AWG |