6085 | |
---|---|
DigiKey Part Number | 36-6085-ND |
Manufacturer | |
Manufacturer Product Number | 6085 |
Description | CONN BANANA PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw | |
Color | Black | |
Wire Gauge | 0.093" (2.36mm) Dia Wire | |
Contact Finish | - | |
Contact Material | Nickel Silver | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
25 | ¥36.48440 | ¥912.11 |
100 | ¥33.16760 | ¥3,316.76 |
250 | ¥30.02752 | ¥7,506.88 |
500 | ¥28.19246 | ¥14,096.23 |
1,000 | ¥24.04652 | ¥24,046.52 |
2,500 | ¥22.38814 | ¥55,970.35 |