4109

DigiKey Part Number
36-4109-ND
Manufacturer
Manufacturer Product Number
4109
Description
CONN BIND POST DUAL HEX BLK/RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard, Dual Hex Black, Red Gold
Datasheet
 Datasheet
EDA/CAD Models
4109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard, Dual
Head Style
Hex
Termination
Threaded and Turret
Termination Thread
10-32
Current Rating (Amps)
30 A
Material - Body
Brass
Plating - Body
Gold
Color
Black, Red
Cross Hole Diameter
0.093" (2.36mm)
Head Size
0.480" OD x 0.625" L (12.19mm x 15.90mm)
Material - Insulation
Polyamide (PA), Nylon
Nut Material
Brass
Nut Plating
Gold
Panel Thickness
-
Voltage Rating
1000VAC
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.42000¥82.42
25¥71.63960¥1,790.99
100¥68.22100¥6,822.10
250¥64.77304¥16,193.26
500¥59.02670¥29,513.35
1,000¥51.39178¥51,391.78
Manufacturers Standard Package