Balun

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Range
430MHz ~ 435MHz863MHz ~ 873MHz863MHz ~ 928MHz902MHz ~ 928MHz
Phase Difference
180° ±10°180° ±15°
Insertion Loss (Max)
1.5dB1.9dB2.0dB2.1dB
Package / Case
0805 (2012 Metric)0805 (2012 Metric), 6 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
19,860
In Stock
1 : ¥6.21000
Cut Tape (CT)
4,000 : ¥2.49910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
863MHz ~ 873MHz
50 / -Ohm
180° ±15°
2.1dB
9.5dB
0805 (2012 Metric), 6 PC Pad
Surface Mount
19,994
In Stock
1 : ¥6.08000
Cut Tape (CT)
4,000 : ¥2.93907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
902MHz ~ 928MHz
50 / -Ohm
180° ±15°
2.0dB
9.5dB
0805 (2012 Metric)
Surface Mount
CC110x, CC111x
0433BM15A0001001E
RF FILTER BAND PASS 433MHZ 0805
Johanson Technology Inc.
20,232
In Stock
1 : ¥7.31000
Cut Tape (CT)
4,000 : ¥3.52613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
430MHz ~ 435MHz
50 / -Ohm
180° ±10°
1.9dB
9.5dB
0805 (2012 Metric), 6 PC Pad
Surface Mount
90,812
In Stock
1 : ¥9.00000
Cut Tape (CT)
4,000 : ¥3.06064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
863MHz ~ 928MHz
50 / -Ohm
180° ±10°
1.5dB
9.5dB
0805 (2012 Metric)
Surface Mount
Showing
of 4

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.