Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥166.62000 Bag | Bag | Active | Backshell | 0.256" ~ 0.472" (6.50mm ~ 12.00mm) | 1.016" (25.81mm) | 10 | - | 180° | Polyamide (PA), Nylon | - | Unshielded | Black | Cable Gland | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |||
69 In Stock | 1 : ¥119.70000 Bulk | Bulk | Active | Backshell | - | - | 14 | - | 180° | Polyamide (PA), Nylon | - | Unshielded | Black | Sealing Gland | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |||
0 In Stock Check Lead Time | 1 : ¥166.62000 Bag | Bag | Active | Backshell | 0.256" ~ 0.472" (6.50mm ~ 12.00mm) | 1.016" (25.81mm) | 10 | - | 180° | Polyamide (PA), Nylon | - | Unshielded | Black | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof |