UTL10JC | |
---|---|
DigiKey Part Number | SOU2309-ND |
Manufacturer | |
Manufacturer Product Number | UTL10JC |
Description | CONN BACKSHELL SZ10 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 10 |
Datasheet | Datasheet |
EDA/CAD Models | UTL10JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.256" ~ 0.472" (6.50mm ~ 12.00mm) | |
Diameter - Outside | 1.016" (25.81mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Cable Gland | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | UTL Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.62000 | ¥166.62 |
10 | ¥144.39300 | ¥1,443.93 |
25 | ¥136.85600 | ¥3,421.40 |
50 | ¥134.87180 | ¥6,743.59 |
100 | ¥119.00510 | ¥11,900.51 |
250 | ¥111.07144 | ¥27,767.86 |
500 | ¥108.69128 | ¥54,345.64 |