Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥644.73000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.965" (24.50mm) | 13, C | M18x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
16 In Stock | 1 : ¥1,227.83000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.827" (21.00mm) | 11, B | M15x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
6 In Stock | 1 : ¥1,317.69000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 1.142" (29.00mm) | 15, D | M22x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
18 In Stock | 1 : ¥335.71000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.827" (21.00mm) | 11, B | M15x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
31 In Stock | 1 : ¥423.70000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 1.457" (37.00mm) | 21, G | M31x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
6 In Stock | 1 : ¥492.05000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.709" (18.00mm) | 9, A | M12x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
24 In Stock | 1 : ¥825.38000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.827" (21.00mm) | 11, B | M15x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
12 In Stock | 1 : ¥1,050.07000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.965" (24.50mm) | 13, C | M18x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
8 In Stock | 1 : ¥1,238.63000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 1.279" (32.49mm) | 17, E | M25x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
0 In Stock Check Lead Time | 1 : ¥909.29000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 1.398" (35.50mm) | 19, F | M28x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant |