TXR40AB00-1612AI | |
---|---|
DigiKey Part Number | A101204-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-1612AI |
Description | CONN BACKSHELL ADPT SZ17 E M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.279" (32.49mm) | |
Shell Size - Insert | 17, E | |
Thread Size | M25x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,238.63000 | ¥1,238.63 |
10 | ¥1,136.65500 | ¥11,366.55 |
25 | ¥1,092.94040 | ¥27,323.51 |
50 | ¥1,056.50900 | ¥52,825.45 |