2302319-1

DigiKey Part Number
844-2302319-1-ND
Manufacturer
Manufacturer Product Number
2302319-1
Description
RA ASSY, CENT RP0, MULTIGIG RT 2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Center
Datasheet
 Datasheet
EDA/CAD Models
2302319-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Plug, Male Blades
Connector Style
MULTIGIG, Center
Number of Positions
112
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
7
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
20 Signal Pairs, 5 Single Signal, 31 Ground
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
50VAC/DC
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,174.91000¥1,174.91
10¥1,078.16100¥10,781.61
25¥1,036.69480¥25,917.37
50¥1,002.13800¥50,106.90