8P391208NLGI | |
---|---|
DigiKey Part Number | 800-4102-ND |
Manufacturer | |
Manufacturer Product Number | 8P391208NLGI |
Description | IC CLK BUF 2:8 700MHZ 32VFQFPN |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 700 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Output | CML, HCSL, LVDS, LVPECL | |
Frequency - Max | 700 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥69.16800 | ¥691.68 |
25 | ¥65.95440 | ¥1,648.86 |
80 | ¥57.26750 | ¥4,581.40 |
230 | ¥54.69335 | ¥12,579.47 |
490 | ¥49.86753 | ¥24,435.09 |
980 | ¥43.43297 | ¥42,564.31 |