AX3PAF1-156.2500T | |
---|---|
DigiKey Part Number | 535-AX3PAF1-156.2500TTR-ND - Tape & Reel (TR) 535-AX3PAF1-156.2500TCT-ND - Cut Tape (CT) 535-AX3PAF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3PAF1-156.2500T |
Description | XTAL OSC XO 156.25MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.81938 | ¥27,819.38 |
3,000 | ¥25.75869 | ¥77,276.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.23000 | ¥41.23 |
10 | ¥39.15700 | ¥391.57 |
50 | ¥37.09260 | ¥1,854.63 |
100 | ¥34.00150 | ¥3,400.15 |
500 | ¥32.45594 | ¥16,227.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.21000 | ¥44.21 |
10 | ¥38.15300 | ¥381.53 |
50 | ¥34.44180 | ¥1,722.09 |
100 | ¥32.96260 | ¥3,296.26 |
500 | ¥29.77976 | ¥14,889.88 |