Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455 In Stock | 1 : ¥50.24000 Tube | Tube | Active | - | Stackthrough, Unkeyed (PC/104) | PC/104 | 40 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Solder | - | - | Gold | 3.00µin (0.076µm) | Black | |||
432 In Stock | 1 : ¥182.99000 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 96 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | Board Guide | Gold | 30.0µin (0.76µm) | - | |||
2,086 In Stock | 1 : ¥46.71000 Tube | Tube | Active | - | Receptacle, Female Sockets | - | 30 | All | 0.079" (2.00mm) | 5 | - | Board Edge, Through Hole, Right Angle | Press-Fit | - | Board Guide, Spacer | Gold | 30.0µin (0.76µm) | Natural | |||
461 In Stock | 1 : ¥70.44000 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 24 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | Board Guide | Gold | 30.0µin (0.76µm) | - | |||
2,688 In Stock | 1 : ¥95.39000 Tray | Tray | Active | - | Receptacle, Female Sockets | Impact | 72 | All | - | 9 | 8 | Board Edge, Through Hole, Right Angle | Press-Fit | 24 Differential Pairs | - | Gold | 30.0µin (0.76µm) | Black | |||
510 In Stock | 1 : ¥96.30000 Tube | Tube | Active | Backplane | Receptacle, Female Blade Sockets | Blade Power | 6 | All | - | 1 | - | Through Hole | Press-Fit | 6 Power | - | Gold or Gold-Palladium | - | Gray | |||
739 In Stock | 1 : ¥50.73000 Tube | Tube | Active | - | Receptacle, Female Sockets | Futurebus | 24 | All | 0.079" (2.00mm) | 4 | - | Board Edge, Through Hole, Right Angle | Press-Fit | - | Board Guide, Spacer | Gold | - | Natural | |||
281 In Stock | 48 : ¥70.28875 Tube | Tube | Active | - | Header, Male Blades | Blade Power | 3 | All | - | - | - | Board Edge, Through Hole, Right Angle | Press-Fit | 3 Power | Board Guide | Gold | 50.0µin (1.27µm) | Gray | |||
83 In Stock | 1 : ¥112.72000 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 48 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | Board Guide | Gold | 30.0µin (0.76µm) | - |