2336514-1

DigiKey Part Number
A144744-ND
Manufacturer
Manufacturer Product Number
2336514-1
Description
2MM HM MALE CONNECTOR, COL 8, M2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
EDA/CAD Models
2336514-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
40
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
1.5A
Material Flammability Rating
UL91 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.07000¥84.07
10¥76.04700¥760.47
30¥74.03600¥2,221.08
60¥71.21867¥4,273.12
120¥65.98833¥7,918.60
270¥65.58570¥17,708.14
510¥63.17155¥32,217.49
1,020¥56.33125¥57,457.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.