Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
351 In Stock | 1 : ¥179.38000 Tube | Tube | Active | Daughtercard | Receptacle, Female Sockets | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
994 In Stock | 1 : ¥201.47000 Tube | Tube | Active | Daughtercard | Receptacle, Female Sockets | High Speed | 120 | All | 0.098" (2.50mm) | 8 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | 80 Single Signal, 40 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
158 In Stock | 1 : ¥314.85000 Tube | Tube | Active | Backplane | Receptacle, Female Sockets | High Speed | 120 | All | 0.098" (2.50mm) | 8 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | 80 Single Signal, 40 Ground | Shielded | - | - | - | |||
109 In Stock | 1 : ¥157.87000 Tube | Tube | Active | Daughtercard | Receptacle, Female Sockets | High Speed | 120 | All | 0.098" (2.50mm) | 8 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | 80 Single Signal, 40 Ground | - | Gold | 30.0µin (0.76µm) | - |