RVPX-J08EM1 | |
---|---|
DigiKey Part Number | 1178-RVPX-J08EM1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-J08EM1 |
Description | BACKPLANE, 8 POSITION, LEFT END, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Left End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Left End | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.90000 | ¥216.90 |
10 | ¥189.94200 | ¥1,899.42 |
25 | ¥181.73240 | ¥4,543.31 |
40 | ¥175.87050 | ¥7,034.82 |
80 | ¥170.00863 | ¥13,600.69 |
230 | ¥160.62913 | ¥36,944.70 |
440 | ¥155.93927 | ¥68,613.28 |