RVPX-J16MM1 | |
---|---|
DigiKey Part Number | 1178-RVPX-J16MM1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-J16MM1 |
Description | BACKPLANE, 16 POSITION, MIDDLE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Center |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Center | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.97000 | ¥261.97 |
10 | ¥229.43100 | ¥2,294.31 |
25 | ¥219.52040 | ¥5,488.01 |
45 | ¥212.43867 | ¥9,559.74 |
90 | ¥205.35733 | ¥18,482.16 |
270 | ¥194.02719 | ¥52,387.34 |