646547-1 | |
---|---|
DigiKey Part Number | A109492-ND |
Manufacturer | |
Manufacturer Product Number | 646547-1 |
Description | CONN RECEPT 138POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 138 (125 + 13 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 646547-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 25 | |
Number of Positions | 138 (125 + 13 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.90000 | ¥111.90 |
11 | ¥109.60818 | ¥1,205.69 |
33 | ¥106.69273 | ¥3,520.86 |
55 | ¥101.44636 | ¥5,579.55 |
110 | ¥91.53482 | ¥10,068.83 |
253 | ¥90.95166 | ¥23,010.77 |
506 | ¥79.29113 | ¥40,121.31 |
1,001 | ¥78.70808 | ¥78,786.79 |