PCN10-20P-2.54DS(72) | |
---|---|
DigiKey Part Number | H11156-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-20P-2.54DS(72) |
Description | CONN DIN HDR 20POS PCB RA GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-20P-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥25.17100 | ¥251.71 |
25 | ¥23.83800 | ¥595.95 |
40 | ¥23.28500 | ¥931.40 |
80 | ¥22.17575 | ¥1,774.06 |
240 | ¥19.40421 | ¥4,657.01 |
440 | ¥18.84970 | ¥8,293.87 |
960 | ¥16.07771 | ¥15,434.60 |
2,400 | ¥14.96894 | ¥35,925.46 |