09032426864 | |
---|---|
DigiKey Part Number | 1195-7391-ND |
Manufacturer | |
Manufacturer Product Number | 09032426864 |
Description | CONN DIN RCPT 48POS PCB GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032426864 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 (42 + 6 Coax or Power) | |
Number of Positions Loaded | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M-flat | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.02000 | ¥87.02 |
20 | ¥78.32300 | ¥1,566.46 |
40 | ¥73.78300 | ¥2,951.32 |
60 | ¥71.89067 | ¥4,313.44 |
100 | ¥69.99920 | ¥6,999.92 |
260 | ¥62.43173 | ¥16,232.25 |
500 | ¥58.64792 | ¥29,323.96 |
1,000 | ¥51.83715 | ¥51,837.15 |