09031967922 | |
---|---|
DigiKey Part Number | 1195-4225-ND |
Manufacturer | |
Manufacturer Product Number | 09031967922 |
Description | CONN DIN HDR 96POS PCB GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09031967922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
20 | ¥49.84150 | ¥996.83 |
40 | ¥47.08525 | ¥1,883.41 |
60 | ¥45.93667 | ¥2,756.20 |
100 | ¥43.64000 | ¥4,364.00 |
260 | ¥39.04646 | ¥10,152.08 |
500 | ¥36.74972 | ¥18,374.86 |
1,000 | ¥32.15600 | ¥32,156.00 |
2,500 | ¥30.54819 | ¥76,370.48 |