DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,089 In Stock | 1 : ¥39.41000 Bulk | Bulk | Active | Receptacle, Female Sockets | 48 | All | 0.100" (2.54mm) | 3 | 2C | 2 | Through Hole | Solder | - | - | - | |||
229 In Stock | 1 : ¥41.46000 Bulk | Bulk | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | 2C | 1 | Through Hole, Right Angle | Solder | - | Gold | Flash | |||
414 In Stock | 1 : ¥36.12000 Bulk | Bulk | Active | Header, Male Pins | 32 | All | 0.100" (2.54mm) | 2 | 2B | 2 | Through Hole, Right Angle | Solder | - | Gold-Palladium | Flash | |||
65 In Stock | 1 : ¥35.22000 Bulk | Bulk | Active | Header, Male Pins | 32 | All | 0.100" (2.54mm) | 3 | 2B | 3 | Through Hole, Right Angle | Solder | - | Gold-Palladium | Flash |